60-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with tin and gold plating, rated for 1A continuous current and a maximum of 2A. The grey housing is UL94 V-0 flammability rated and operates between -55°C and 105°C. Termination is via solder, with a through-hole mounting style.
3M 3372-5002 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.3mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 95.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 3.2lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3372-5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.