60-position, 2-row male pin header connector with a 2.54mm pitch and 0.1-inch row spacing. Features copper alloy contacts with tin and gold plating, rated for a maximum current of 2A and operating temperatures from -55°C to 105°C. This straight, through-hole mount connector has a grey housing and is designed for solder termination.
3M 3372-6002 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3372-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.