3M 3372-6303UC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Series | 3000 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3372-6303UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.