60-position, 2-row shrouded header with 2.54mm pitch and 0.1inch row spacing. Features male pin contacts made of copper alloy with gold plating for mating, offering a 1.75A current rating. Designed for top entry, through-hole mounting with wire wrap termination. Housing is grey PBT insulation, with a maximum operating temperature of 105°C and a flammability rating of UL94 V-0.
3M 3372-6305 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 95.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Wire Wrap |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3372-6305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.