14-position, 2-row right-angle receptacle connector with 1.27mm pitch for ribbon cable termination. Features copper alloy contacts with gold plating, rated for 1A current and 350V DC. Housing is grey PBT, glass, and polyester with UL94 V-0 flammability. Designed for 26-28AWG wire, offering 200 mating cycles and a temperature range of -55°C to 105°C.
3M 3385-6614 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 22.4mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDT |
| DC Rated Voltage | 350V |
| Weight | 1.1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3385-6614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.