14-position, 2-row right-angle receptacle for cable mounting. Features female socket contacts made of gold-plated copper alloy with a 1.27mm pitch. Rated for 1A maximum current and 1kV voltage, operating from -55°C to 105°C. Designed for ribbon wire/cable, accommodating 26-28AWG. Housing is grey and lead-free.
3M 3385-7600 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Voltage Rating | 1kV |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3385-7600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.