
14-position, 2-row right-angle receptacle with a 2.54mm pitch. Features gold-plated copper alloy female socket contacts and a grey housing. Designed for free-hanging, cable mount applications using Insulation Displacement Technology (IDT) termination for ribbon wire. Rated for 1A current and operates within a temperature range of -55°C to 105°C.
3M 3385-H600 technical specifications.
| Color | Grey |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 22.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDT |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3385-H600 to view detailed technical specifications.
No datasheet is available for this part.