
26-position, 2-row right-angle shrouded header receptacle with 1.27mm pitch, designed for ribbon cable mounting via Insulation Displacement Technology (IDT). Features female copper alloy contacts with gold plating, a grey polyester insulator, and a maximum current rating of 1A. Operating temperature range is -55°C to 105°C, with UL and UL94 V-0 flammability ratings. This lead-free component is RoHS compliant.
3M 3399-6000 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 13.7mm |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 37.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 1.2lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3399-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
