3M 3399-6000EC technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Series | 3000 |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3399-6000EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.