
26-position, 2-row female socket connector with 2.54mm pitch, designed for right-angle, free-hanging cable mounting. Features copper alloy contacts with gold plating, rated for 1A maximum current. Housing is grey, and the termination method is Insulation Displacement Connector (IDC) for ribbon wire gauges 26-28AWG. RoHS compliant.
3M 3399-J000 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Grey |
| Max Current Rating | 1A |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Weight | 5lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3399-J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
