34-position, right-angle IDC connector with 4 rows and 1.27mm pitch. Features female copper alloy contacts with tin, lead, and gold plating, rated for 1A current. Designed for 26-28AWG wire, this through-hole mount component has a grey housing and operates between -55°C and 105°C.
3M 3402-0000T technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Gender | Male |
| Housing Color | Grey |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 3400 |
| Termination | IDT |
| Weight | 1.5lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3402-0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.