34-position, 4-row right-angle IDC connector for 26-28AWG wire. Features tin/lead contact plating, a grey housing, and through-hole mounting. Rated for 1A maximum current and operates between -55°C and 105°C. Bulk packaged in quantities of 100.
3M 3402-0001T technical specifications.
| Color | Grey |
| Contact Plating | Tin, Lead |
| Depth | 10.2mm |
| Gender | Male |
| Height | 5.6mm |
| Housing Color | Grey |
| Length | 48.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3400 |
| Termination | IDT |
| Weight | 2lb |
| Width | 10.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3402-0001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.