16-position, 2-row right-angle header with male pin contacts, featuring a 2.54mm pitch and 0.1-inch row spacing. This through-hole mount connector utilizes copper alloy contacts with gold plating for reliable interconnection, offering a current rating of 1A and operating temperature range of -55°C to 105°C. The grey, UL94 V-0 rated housing ensures durability and safety.
3M 3408-1302 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 39.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 2lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-1302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.