The 3M 3408-13K2 connector features 16 gold-plated contacts with a 2.54mm pitch, suitable for through hole mounting. It is available in bulk packaging and is not designed for radiation hardening applications. The connector is not RoHS compliant, and termination is via solder.
3M 3408-13K2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 3408-13K2 to view detailed technical specifications.
No datasheet is available for this part.