The 3M 3408-1402 is a 16-contact DIP connector with gold plating and through hole mount. It is available in bulk packaging with a 2.54mm pitch. The connector is not radiation hardened and is not RoHS compliant. It features 2 rows of contacts.
3M 3408-1402 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 3408-1402 to view detailed technical specifications.
No datasheet is available for this part.