Right-angle male header connector featuring 16 positions across 2 rows with a 0.1-inch pitch and row spacing. Male pin contacts, constructed from gold-plated copper alloy, offer a mating length of 0.24 inches. Designed for through-hole mounting with solder termination, this connector has a maximum current rating of 2A and operates within a temperature range of -55°C to 105°C. The grey housing measures 39.7mm in length, 17.3mm in width, and 24.6mm in depth.
3M 3408-1502UG technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 24.6mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 39.7mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-1502UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.