This 16-position 2-row rectangular connector features a 0.1inch pitch and is constructed with a copper alloy contact material and gold plating. The connector has a grey housing and measures 39.7mm in length, 8.3mm in height, and 17.3mm in width. It is available in bulk packaging with 350 units per package and is suitable for through hole mounting.
3M 3408-1603 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 39.7mm |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-1603 to view detailed technical specifications.
No datasheet is available for this part.