The 3M 3408-16K2UG is a 16-contact 2x8 header with gold plating and through hole mount. It is available in bulk packaging with a pitch of 2.54mm. This component is not radiation hardened and is not RoHS compliant. It features solder termination.
3M 3408-16K2UG technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 3408-16K2UG to view detailed technical specifications.
No datasheet is available for this part.