This 16-position 2-row through hole connector features a grey housing and contacts made of copper alloy with gold plating. The contacts have a mating length of 0.24inch and are of the male pin type. The connector measures 17.3mm in height, 39.7mm in length, and 8.3mm in width, with a pitch of 0.1inch and row spacing of 0.1inch. It is available in a bulk packaging quantity of 100 pieces and is not RoHS compliant.
3M 3408-2503 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 39.7mm |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-2503 to view detailed technical specifications.
No datasheet is available for this part.