
This 16-contact right angle male header features a maximum current rating of 2A and operates within a temperature range of -55°C to 105°C. It is designed for through hole mounting and has a 2.54mm pitch. The header is not RoHS compliant.
3M 3408-3005 technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-3005 to view detailed technical specifications.
No datasheet is available for this part.