3M 3408-4005 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Height | 17.3mm |
| Mating Length | 6.1mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M 3408-4005 to view detailed technical specifications.
No datasheet is available for this part.