16-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with tin and gold plating for mating surfaces. Designed for right-angle, side-entry, through-hole mounting with a 1A current rating. Insulation material is glass, housing color is grey, and insulation color is black. UL approved and UL94 V-0 flammability rated.
3M 3408-5002 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Through Hole |
| Weight | 1.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-5002 to view detailed technical specifications.
No datasheet is available for this part.
