This 16-position 2-row through-hole connector features 16 male pins with a 0.1inch pitch, housed in a grey-colored plastic body. The connector is designed for use in general applications and is available in quantities of 100. It has a contact mating length of 0.24inch and is plated with gold for corrosion resistance. The connector is not RoHS compliant and is terminated with solder.
3M 3408-5002UG technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 39.7mm |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-5002UG to view detailed technical specifications.
No datasheet is available for this part.