This 16-position 2-row shrouded header features a grey housing with a gold-plated copper alloy contact material. The header has a contact mating length of 0.24inch and is designed for through-hole mounting. It is available in a package quantity of 350 and is packaged in bulk. The header has a pitch of 0.1inch and a row spacing of 0.1inch.
3M 3408-5003 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 39.7mm |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 1.85lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-5003 to view detailed technical specifications.
No datasheet is available for this part.