The 3M 3408-5202UG is a 16-contact rectangular connector with a 2.54mm pitch. It features a gold contact plating and is designed for through-hole mounting. The connector is available in bulk packaging with 300 units per package. It is not radiation hardened and is part of the 3M 3000 series.
3M 3408-5202UG technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 3408-5202UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.