This 16-contact rectangular connector features gold contact plating and a 2.54mm pitch. It is designed for through hole mount and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant.
3M 3408-54K2 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 3408-54K2 to view detailed technical specifications.
No datasheet is available for this part.