This 16-position 2-row rectangular connector has a current rating of 2A and a voltage rating of 1kV. It is designed for through hole mount and features a copper alloy contact material with gold plating. The connector has a grey housing color and measures 39.7mm in length, 17.3mm in width, and 8.3mm in height. It is available in bulk packaging with 350 pieces per package.
3M 3408-5602UG technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 39.7mm |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 1.5lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-5602UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.