Browse CategoriesBrowse ManufacturersSearch PartsUpdated Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
3M

3408-6002

Datasheet
3M

3408-6002

16 Pos 2.54mm Shrouded Header, Straight, Thru-Hole, Gold Contact

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

16-position, 2-row shrouded header with a 2.54mm pitch, designed for straight, top-entry, through-hole mounting. Features male pin contacts made of copper alloy with tin and gold plating for mating surfaces, offering a current rating of 1A and a maximum of 2A. The PBT insulation material is UL94 V-0 rated, and the grey housing color contributes to its overall construction. Operating temperature range spans from -55°C to 105°C, with a voltage rating of 1kV.

Voltage Rating1kV
Current Rating1A
MountingThrough Hole
Quick Jump:

Technical Specifications

3M 3408-6002 technical specifications.

General

ApprovalsUL
ColorGrey
Contact Finish - MatingGOLD
Contact MaterialCopper Alloy
Contact PlatingTin, Gold
Contact ShapeSquare
Contact TypeMale Pin
Current Rating1A
Depth8.6mm
Flammability RatingUL94 V-0
GenderMale
Height17.3mm
Housing ColorGrey
Insulation ColorBlack
Insulation MaterialPBT
Lead FreeContains Lead
Length39.75mm
Max Current Rating2A
Max Operating Temperature105°C
Min Operating Temperature-55°C
MountThrough Hole
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
Package Quantity350
PackagingBulk
Pitch2.54mm
RoHS CompliantNo
Series3000
TerminationSolder
Voltage Rating1kV
Weight1.5lb

Compliance

RoHSNot Compliant

Datasheet

3M 3408-6002 Datasheet

Download the complete datasheet for 3M 3408-6002 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com