16-position, 2-row shrouded header with a 2.54mm pitch, designed for board-to-board applications. Features male pin contacts made from copper alloy with gold mating finish and tin plating, offering a square contact shape. Straight, top-entry, through-hole mounting with solder termination. Housing is grey PBT with black insulation, rated UL94 V-0 for flammability. Maximum current rating of 2A and operating temperature range of -55°C to 105°C.
3M 3408-6003 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 39.7mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Solder |
| Weight | 1.7lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-6003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.