This 16-position 2-row HDR ejector header features a 2.54mm terminal pitch and is designed for through hole mounting. It operates over a temperature range of -55 to 105 degrees Celsius. The header is suitable for applications requiring a high current rating of 1A.
3M 3408-6003UG technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 17.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 3408-6003UG to view detailed technical specifications.
No datasheet is available for this part.