This 16-position shrouded ejector header features a HDR gender and a 2.54mm terminal pitch. It is designed for through hole mounting and has a straight body orientation. The header has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 1A. It is suitable for applications requiring a high level of reliability and durability.
3M 3408-6202UG technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Height | 24.6mm |
| Mating Length | 6.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 3408-6202UG to view detailed technical specifications.
No datasheet is available for this part.