16-position, 2-row shrouded header with 2.54mm pitch and 0.1-inch row spacing. Features straight, top-entry, through-hole mounting with solder termination. Copper alloy male pin contacts offer gold mating finish and gold/tin plating, rated for 1.75A current and 1kV voltage. PBT insulation in black, with a grey housing, supports a temperature range of -55°C to 105°C. UL approved and UL94 V-0 flammability rated.
3M 3408-6302 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Length | 3m |
| Length | 3m |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 1.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-6302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.