
16-position, 2-row shrouded header with a 2.54mm pitch, designed for top entry and through-hole mounting. Features gold-plated copper alloy male pin contacts with a square shape, rated for 1A current. The PBT insulation material is UL94 V-0 flammability rated, with a grey housing and black insulation. Operating temperature range is -55°C to 105°C.
3M 3408-6303 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 39.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Solder |
| Weight | 1.8lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-6303 to view detailed technical specifications.
No datasheet is available for this part.