This 16-position 2-row through-hole header features a 0.1inch pitch and is packaged in bulk quantities of 350 pieces. The header is constructed with a bronze contact material and features a gold plating. The housing is black in color and the contacts are male pins. The header is lead-free and RoHS compliant.
3M 3408-630T02RB technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.7mm |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Press-Fit |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3408-630T02RB to view detailed technical specifications.
No datasheet is available for this part.