The 3M 3408-66K2UG is a 16-contact dual-in-line package (DIP) connector with gold plating. It is designed for through-hole mounting and is available in bulk packaging. The connector has a 2.54mm pitch and is not radiation hardened. It is not compliant with RoHS regulations.
3M 3408-66K2UG technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 3408-66K2UG to view detailed technical specifications.
No datasheet is available for this part.