
This grey male pin header features a copper alloy contact material with gold plating and a contact mating length of 0.24inch. It has a 0.1inch pitch and a 0.1inch row spacing, with a width of 22.6mm and a length of 39.7mm. The header is available in a bulk packaging quantity of 100 pieces and is not RoHS compliant.
3M 3408-D202 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 15.2mm |
| Housing Color | Grey |
| Length | 39.7mm |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-D202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.