3M 3412-10220 technical specifications.
| Depth | 9.1mm |
| Lead Free | Lead Free |
| Length | 30.7mm |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 3412 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3412-10220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.