3M 3412-10226 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 26 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | 3412 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3412-10226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.