
34-position, 2-row right-angle female socket header for ribbon wire, featuring copper alloy contacts with gold plating. Designed for free-hanging mounting with an IDT termination method, it operates within a -55°C to 105°C temperature range and supports a maximum current rating of 1A. The grey housing has a 2.54mm pitch, 6.1mm depth, and 47.7mm length, suitable for 26-28AWG wire. This RoHS compliant component is supplied in bulk packaging.
3M 3414-G634 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 47.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 9lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3414-G634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
