
50-position, 2-row right-angle card edge connector with 2.54mm pitch, featuring IDC termination and a panel/through-hole mount. Constructed with a PBT insulation material and copper alloy contacts with gold plating, this female connector supports a 1.78mm card thickness and operates within a -55°C to 105°C temperature range, rated for 1A current. UL approved and RoHS compliant, the grey housing is UL94 V-0 flammability rated.
3M 3415-0000 technical specifications.
| Approvals | UL |
| Card Thickness | 1.78mm |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 99.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Weight | 5.3lb |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3415-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
