
Right angle female card edge connector featuring 50 contacts in 2 rows with a 2.54mm pitch. Surface mount termination with gold-plated copper alloy contacts, rated for 1A current and operating temperatures from -55°C to 105°C. UL recognized and RoHS compliant, this connector has a gray PBT insulator and is designed for 1.78mm card thickness.
3M 3415-0001 technical specifications.
| Approvals | UL |
| Card Thickness | 1.78mm |
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 75.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel, Flanges |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 5.2lb |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3415-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
