3M 3416-0000S technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Polybutylene |
| Mount | Socket |
| Number of Contacts | 16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3416-0000S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.