3M 3416-3010T technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Material | PBT, Glass, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| RoHS | Compliant |
Download the complete datasheet for 3M 3416-3010T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.