3M 34160000PR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.7mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 21.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for 3M 34160000PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.