
40-position, 2-row right-angle receptacle with 1.27mm pitch for board-to-board and mezzanine applications. Features female socket contacts made of copper alloy with gold plating, rated for a maximum current of 1A and operating temperatures from -55°C to 105°C. This lead-free, RoHS, and REACH SVHC compliant component utilizes Insulation Displacement Technology (IDT) for termination of 26-28AWG ribbon wire. Housing is grey, and the connector is designed for free-hanging, cable mount applications.
3M 3417-6040 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 55.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDT |
| Weight | 2.2lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3417-6040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
