3M 3417-7626 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 55.4 |
| Product Depth (mm) | 7.6 |
| Product Height (mm) | 16.3 |
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Key/Dual Slot |
| Max Current Rating | 1A |
| Cage Code | 76381 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 3417-7626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.