
40-position, 2-row right-angle receptacle connector with 1.27mm pitch for ribbon cable termination. Features gold-plated copper alloy female socket contacts and a grey housing. Rated for a maximum current of 1A and supports wire gauges from 26AWG to 28AWG. This lead-free, RoHS-compliant component is designed for free-hanging, cable-mount applications.
3M 3417-7640 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDT |
| Weight | 2.2lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3417-7640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
