40-position, 2-row female socket header with right-angle orientation and 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 1A maximum current and operating temperatures from -55°C to 105°C. Designed for free-hanging mounting and IDT termination of ribbon wire, supporting 26-28AWG wire gauges. Housed in grey, RoHS-compliant material.
3M 3417-K600 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 55.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 7lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3417-K600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.