40-position, 4-row right-angle shrouded header with a 2.54mm pitch. Features female copper alloy contacts with tin, lead, and gold plating, designed for through-hole mounting and solder termination. Rated for a maximum current of 1A and operates within a temperature range of -55°C to 105°C. Housing is grey, with overall dimensions of 55.9mm length, 10.2mm width, and 10.2mm depth. Suitable for wire gauges from 26AWG to 28AWG.
3M 3418-0000T technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Gold |
| Depth | 10.2mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 55.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3400 |
| Termination | Solder |
| Weight | 1.8lb |
| Width | 10.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3418-0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.