Right angle PCB header with 40 positions across 4 rows, featuring a 1.27mm pitch and 2.54mm row spacing. This male connector utilizes gold-plated copper alloy contacts and offers solder termination for through-hole mounting. Rated for 1A current and 1kV voltage, it operates within a temperature range of -55°C to 105°C. The grey housing is designed for bulk packaging.
3M 3418-0001 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 55.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 3400 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3418-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.